Reference Only

MCX7JPHSTSM1

RF Connectors / Coaxial Connectors 75 OHM MCX JACK OR PLUG

Manufacturer:

Mfr Part:
MCX7-J-P-H-ST-SM1

TTI Part:
MCX7JPHSTSM1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesMCX7
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency6 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleSMD/SMT
PackagingTray
Body MaterialBrass
Contact MaterialBeryllium Copper
Contact PlatingGold
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesMCX7
SubcategoryRF Interconnects
Voltage Rating170 Vrms

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Images

Specification Sheets

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.82$9.64
$4.06$203.00
$3.30$330.00
$2.38$1,190.00
$1.94$1,940.00
$1.90$3,800.00
$1.80$9,000.00
$1.64$11,890.00
Need more?
Sign in to add projects and notes