Reference Only
MCRK8S
Standard Circular Connector ACCLIMATE MINI PUSH PULL
Datasheet
MCRK-8-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standard Circular Connector | |
| Product | Connector Kits | |
| Number of Positions | 12 Position | |
| Contact Gender | Without Socket Contacts | |
| Mounting Style | Panel Mount | |
| Accessory Type | Receptacle Kit | |
| IP Rating | IP67 | |
| Series | MCRK | |
| Packaging | Bulk | |
| Housing Gender | Female | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | AccliMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.81 | $9.62 | |
| $4.24 | $2,120.00 | |
| $4.19 | $4,190.00 | |
| $4.14 | $10,350.00 | |
| $4.09 | $17,382.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes