Reference Only
MCPK8T
Circular Push Pull Connectors
Datasheet
MCPK-8-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Straight Plug | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 12 Contact | |
| Shell Size | 8 | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Color | Black | |
| Series | MCPK | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | AccliMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.52 | $6.52 | |
| $5.15 | $515.00 | |
| $5.00 | $2,500.00 | |
| $4.70 | $4,700.00 | |
| $4.38 | $8,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.