Reference Only
MCP802L01.00TBC
Sensor Cables / Actuator Cables ACCLIMATE MINI PUSH-PULL CABLE
Datasheet
MCP-8-02-L-01.00-T-BC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 12 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Cable Length | 1 m (3.281 ft) | |
| Wire Gauge - AWG | 28 AWG | |
| IP Rating | IP67 | |
| Series | MCP | |
| Packaging | Bulk | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | AccliMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.04 | $21.04 | |
| $19.91 | $199.10 | |
| $19.17 | $479.25 | |
| $18.70 | $935.00 | |
| $16.05 | $1,605.00 | |
| $15.30 | $3,825.00 | |
| $13.72 | $6,860.00 | |
| $13.06 | $13,060.00 |
Need more?
Sign in to add projects and notes