Reference Only
LTH03001HDATR
Board to Board & Mezzanine Connectors 0.50MM LOW PRO BLADE & BEAM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Number of Positions | 60 Position | |
| Pitch | 0.5 mm (0.02 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Stack Height | 2.31 mm | |
| Current Rating | 2.6 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | LTH | |
| Packaging | Reel | |
| Mounting Style | Mounting Peg | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1,425In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,425 / Multiples: 1,425)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.78 | $5,386.50 | |
| $3.56 | $10,146.00 | |
| $3.41 | $19,437.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes