LSHM-120-01-L-DH-A-S-K-TR Samtec

LSHM12001LDHASKTR

Board to Board & Mezzanine Connectors 0.50MM RAZOR BEAM HS TERM STRP

Manufacturer:

Mfr Part:
LSHM-120-01-L-DH-A-S-K-TR

TTI Part:
LSHM12001LDHASKTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions40 Position
Pitch0.5 mm (0.02 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleRight Angle
Current Rating2 A
Voltage Rating160 VAC
Maximum Data Rate16 Gbps
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
Data Rate16 Gbps
SeriesLSHM
PackagingReel
ApplicationPower, Signal
Flammability RatingUL 94 V-0
Mounting StyleBoard Lock
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.66$2,330.00
$4.17$4,170.00
$4.12$8,240.00
Need more?
Sign in to add projects and notes