Reference Only

LSHM-150-01-L-DH-A-S-K-TR

Board to Board & Mezzanine Connectors

Manufacturer:

Mfr Part:
LSHM-150-01-L-DH-A-S-K-TR

TTI Part:
LSHM15001LDHASKTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions100 Position
Pitch0.5 mm (0.02 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleRight Angle
Current Rating2 A
Voltage Rating160 VAC
Maximum Data Rate16 Gbps
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesLSHM
PackagingReel
ApplicationPower, Signal
Data Rate16 Gbps
Flammability RatingUL 94 V-0
Mounting StyleBoard Lock
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameRazor Beam

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

375In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 375 / Multiples: 375)
Quantity Unit PriceExt. Price
$7.77$2,913.75
$6.95$5,212.50
$6.88$7,740.00
$6.81$15,322.50
$6.74$30,330.00
Need more?

My Notes

Sign into see notes.