Reference Only
LL04392SP92SP999102
RF Cable Assemblies 43.5 GHz, Nitrowave High-Performance Microwave Cable Assembly, 2.92 mm Plug to 2.92mm Plug, 1 Pico Second Phase Matching
Datasheet
LL043-92SP-92SP-999-1-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | 2.92 mm | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Bulkhead | |
| Connector B Series | 2.92 mm | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Bulkhead | |
| Cable Length | 999 m | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 43.5 GHz | |
| Cable Type | LL043 | |
| Packaging | Bulk | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | LL043 | |
| Subcategory | Cable Assemblies | |
| Tradename | Nitrowave |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |