Reference Only

JSO121503L

Standoffs & Spacers SUREWARE JACK SCREW

Manufacturer:

Mfr Part:
JSO-1215-03-L

TTI Part:
JSO121503L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryStandoffs & Spacers
ProductStandoffs
TypeJack Screw
Length12.15 mm
MaterialStainless Steel
Outside Diameter8 mm
GenderMale
PackagingBulk
Product TypeStandoffs, Spacers & Supports
SeriesJSO
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7318190000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.26$6.26
$5.28$2,640.00
$5.22$5,220.00
$5.16$12,900.00
$5.10$25,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.