Reference Only
JSO101503L
Standoffs & Spacers SUREWARE JACK SCREW
Datasheet
JSO-1015-03-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standoffs & Spacers | |
| Product | Standoffs | |
| Type | Jack Screw | |
| Length | 10.15 mm | |
| Material | Stainless Steel | |
| Outside Diameter | 8 mm | |
| Gender | Male | |
| Packaging | Bulk | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | JSO | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7318190000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.53 | $10.53 | |
| $5.19 | $2,595.00 | |
| $4.13 | $4,130.00 | |
| $3.66 | $9,150.00 | |
| $3.23 | $16,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.