Reference Only

ISS105L

Headers & Wire Housings 1.00MM MICRO MATE HOUSING

Manufacturer:

Mfr Part:
ISS1-05-L

TTI Part:
ISS105L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions5 Position
Pitch1 mm (0.039 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesISS1
PackagingBulk
Contact MaterialPhosphor Bronze
Housing GenderSocket
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

2,012In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.73$5.11
$0.722$36.10
$0.666$166.50
$0.542$542.00
$0.484$1,210.00
$0.437$2,185.00
$0.432$4,320.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.