ISDF-15-D-M Samtec

ISDF15DM

Headers & Wire Housings 1.27MM TIGER EYE WTB HDR

Manufacturer:

Mfr Part:
ISDF-15-D-M

TTI Part:
ISDF15DM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions30 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Row Spacing1.27 mm (0.05 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderFemale
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

299In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 23 / Multiples: 23)
Quantity Unit PriceExt. Price
$1.57$36.11
$1.31$60.26
$1.29$89.01
$1.17$134.55
$1.05$531.30
$1.02$1,032.24
$0.98$1,960.98
$0.94$4,713.16
Need more?

My Notes

Sign into see notes.