
ISDF13D
Headers & Wire Housings 1.27MM TIGER EYE W2B HDR
Datasheet
ISDF-13-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | ISDF | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 34 / Multiples: 34)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.69 | $91.46 | |
| $2.13 | $2,172.60 | |
| $2.11 | $4,232.66 | |
| $1.99 | $10,013.68 | |
| $1.97 | $17,481.78 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes