
ISDF08SM
Headers & Wire Housings 1.27MM TIGER EYE WTB HDR
Datasheet
ISDF-08-S-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | ISDF | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.12 | $112.32 | |
| $2.42 | $1,219.68 | |
| $2.31 | $2,328.48 | |
| $2.08 | $5,241.60 | |
| $1.86 | $9,307.44 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes