Reference Only
ISDF07DM
Headers & Wire Housings 1.27MM TIGER EYE WTB WTW HDR
Datasheet
ISDF-07-D-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | ISDF | |
| Tradename | Tiger Eye | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
273In Stock
2,028 expected 28-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 39 / Multiples: 39)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $42.51 | |
| $1.07 | $83.46 | |
| $0.95 | $111.15 | |
| $0.86 | $436.02 | |
| $0.82 | $831.48 | |
| $0.80 | $1,622.40 | |
| $0.78 | $3,924.18 |
Need more?
Sign in to add projects and notes