Reference Only
ISDF04DM
Headers & Wire Housings 1.27MM TIGER EYE DISCRETE HSG
Datasheet
ISDF-04-D-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 8 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 1.27 mm (0.05 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | ISDF | |
| Tradename | Tiger Eye | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Latching Type | Latched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
1,431In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 53 / Multiples: 53)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $69.96 | |
| $1.30 | $137.80 | |
| $1.27 | $673.10 | |
| $1.02 | $1,027.14 | |
| $1.00 | $2,014.00 | |
| $0.93 | $4,682.55 | |
| $0.85 | $8,514.45 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes