Reference Only
ISD210DM
Headers & Wire Housings 2.00MM TIGER EYE WTB BTB HSG
Datasheet
ISD2-10-D-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | ISD2 | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
4,422In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 22 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.70 | $37.40 | |
| $1.42 | $62.48 | |
| $1.41 | $93.06 | |
| $1.27 | $139.70 | |
| $1.09 | $551.54 | |
| $1.02 | $1,032.24 | |
| $0.99 | $1,981.98 | |
| $0.98 | $4,915.68 |
Need more?
Sign in to add projects and notes