Reference Only
IPS111001LD
Power to the Board
Datasheet
IPS1-110-01-L-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 5.9 A | |
| Voltage Rating | 775 VAC, 1.095 kVDC | |
| Number of Positions | 20 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 2.54 mm | |
| Series | IPS1 | |
| Packaging | Bulk | |
| Tradename | Mini Mate | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
1,343In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.78 | $5.56 | |
| $2.75 | $27.50 | |
| $2.44 | $122.00 | |
| $2.32 | $580.00 | |
| $2.12 | $1,060.00 | |
| $1.82 | $1,820.00 | |
| $1.43 | $3,575.00 | |
| $1.35 | $6,750.00 |
Need more?
Sign in to add projects and notes