
IPL112001SMDRAK
Headers & Wire Housings 2.54MM MINI MATE PWR TERM HDR
Datasheet
IPL1-120-01-SM-D-RA-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | IPL1 | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.78 | $11.78 | |
| $9.82 | $982.00 | |
| $8.56 | $4,280.00 | |
| $7.36 | $7,360.00 | |
| $6.33 | $12,660.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes