
IPL111201LDRE1K
Headers & Wire Housings 2.54MM MINI MATE BTB WTB HDR
Datasheet
IPL1-112-01-L-D-RE1-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | IPL1 | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.77 | $56.55 | |
| $3.18 | $1,621.80 | |
| $3.06 | $3,075.30 | |
| $2.96 | $7,414.80 | |
| $2.71 | $13,577.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes