
IPL111001SMDRAK
Headers & Wire Housings 2.54MM MINI MATE PWR TERM HDR
Datasheet
IPL1-110-01-SM-D-RA-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | IPL1 | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.94 | $5.94 | |
| $4.95 | $495.00 | |
| $4.42 | $2,210.00 | |
| $4.01 | $4,010.00 | |
| $3.80 | $7,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes