IPL1-105-02-L-S-K Samtec

IPL110502LSK

Headers & Wire Housings 2.54MM MINI MATE WTB HDR

Manufacturer:

Mfr Part:
IPL1-105-02-L-S-K

TTI Part:
IPL110502LSK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeDiscrete Wire
Number of Positions5 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesIPL1
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating2.1 A to 4.8 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating675 VAC, 954 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

960In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$2.06$82.40
$2.04$163.20
$1.92$230.40
$1.90$988.00
$1.62$1,620.00
$1.48$2,960.00
$1.47$7,350.00
$1.45$14,500.00
Need more?
Sign in to add projects and notes