
IPL110502FSK
Headers & Wire Housings 2.54MM MINIMATE BTB WTB HDR
Datasheet
IPL1-105-02-F-S-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | IPL1 | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.48 | $59.20 | |
| $1.25 | $1,250.00 | |
| $1.17 | $2,340.00 | |
| $1.01 | $5,050.00 | |
| $0.94 | $9,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes