Reference Only

IPL110402LSK

Headers & Wire Housings

Manufacturer:

Mfr Part:
IPL1-104-02-L-S-K

TTI Part:
IPL110402LSK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeDiscrete Wire
Number of Positions4 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesIPL1
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating2.1 A to 4.8 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating675 VAC, 954 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 49 / Multiples: 49)
Quantity Unit PriceExt. Price
$2.08$101.92
$1.43$1,471.47
$1.34$2,692.06
$1.06$5,349.82
$1.03$10,346.35
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes