Reference Only

IPL110301LSK

Headers & Wire Housings

Manufacturer:

Mfr Part:
IPL1-103-01-L-S-K

TTI Part:
IPL110301LSK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeDiscrete Wire
Number of Positions3 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesIPL1
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating2.1 A to 4.8 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating675 VAC, 954 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

945In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 63 / Multiples: 63)
Quantity Unit PriceExt. Price
$1.60$100.80
$1.22$614.88
$1.09$1,098.72
$0.98$1,975.68
$0.96$4,838.40
Need more?
Sign in to add projects and notes