Reference Only

IPL110202LSKTR

Headers & Wire Housings 2.54MM MINI MATE ISO PWR HDR

Manufacturer:

Mfr Part:
IPL1-102-02-L-S-K-TR

TTI Part:
IPL110202LSKTR

EDA / CAD Models

Alternate Part Number

IPL110202LSKTR.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeDiscrete Wire
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesIPL1
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Contact MaterialPhosphor Bronze
Current Rating2.1 A to 4.8 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating675 VAC, 954 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.69$676.00
$1.41$1,692.00
$1.30$2,600.00
$1.29$6,708.00
$1.03$10,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes