Reference Only

IPL110201SDK

Headers & Wire Housings

Manufacturer:

Mfr Part:
IPL1-102-01-S-D-K

TTI Part:
IPL110201SDK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeDiscrete Wire
Number of Positions4 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating2.1 A to 4.8 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating675 VAC, 954 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8538906000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

3,103In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.70$7.40
$3.23$80.75
$2.85$285.00
$2.81$477.70
$2.47$1,235.00
$2.11$2,110.00
$1.82$4,550.00
$1.56$7,800.00
Need more?

My Notes

Sign into see notes.