Reference Only
IPD115DKM
Headers & Wire Housings 2.54MM MINI MATE WIRE SCKT HSG
Datasheet
IPD1-15-D-K-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | IPD1 | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
26In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 13 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.52 | $32.76 | |
| $2.33 | $121.16 | |
| $2.10 | $218.40 | |
| $2.07 | $1,049.49 | |
| $1.94 | $1,941.94 | |
| $1.85 | $3,703.70 |
Need more?
Sign in to add projects and notes