
IPD105DKM
Headers & Wire Housings 2.54MM MINI MATE DISCRETE HSG
Datasheet
IPD1-05-D-K-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | IPD1 | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $5.37 | |
| $1.01 | $1,010.00 | |
| $0.91 | $1,820.00 | |
| $0.86 | $4,300.00 | |
| $0.85 | $8,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes