Reference Only
IPD103DK
Headers & Wire Housings 2.54MM MINI MATE WTB WTW HDR
Datasheet
IPD1-03-D-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Pitch | 2.54 mm (0.1 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Mounting Angle | Straight | |
| Series | IPD1 | |
| Tradename | Mini Mate | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
5,680In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.54 | $5.40 | |
| $0.535 | $8.56 | |
| $0.502 | $25.10 | |
| $0.369 | $36.90 | |
| $0.246 | $492.00 | |
| $0.229 | $1,145.00 | |
| $0.221 | $2,210.00 | |
| $0.217 | $10,850.00 |
Need more?
Sign in to add projects and notes