Reference Only
IPBT102H1TDRAK
Power to the Board 4.19MM POWER MATE BTB WTB HDR
Datasheet
IPBT-102-H1-T-D-RA-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 10.3 A | |
| Voltage Rating | 400 VAC, 565 VDC | |
| Number of Positions | 4 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 4.19 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | IPBT | |
| Packaging | Bulk | |
| Tradename | Power Mate | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.19 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
975In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.37 | $5.48 | |
| $1.34 | $33.50 | |
| $1.11 | $111.00 | |
| $1.00 | $500.00 | |
| $0.94 | $940.00 | |
| $0.92 | $1,840.00 | |
| $0.90 | $4,500.00 | |
| $0.88 | $8,800.00 |
Need more?
Sign in to add projects and notes