Reference Only
IP50805.0LS1TR
RF Connectors / Coaxial Connectors 4.00MM ISORATE 50 OHM PLG
Datasheet
IP5-08-05.0-L-S-1-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Multi-Port Connectors | |
| RF Series | IP5 | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 9.5 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Through Hole | |
| Packaging | Reel | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | IP5 | |
| Subcategory | RF Interconnects | |
| Tradename | IsoRate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.26 | $2,439.00 | |
| $15.68 | $4,704.00 | |
| $15.23 | $9,138.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.