Reference Only
IMS50302
Heavy Duty Power Connectors 5.00MM HIGH POWER WTB HSG
Datasheet
IMS5-03-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Heavy Duty Power Connectors | |
| Series | IMS5 | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
890In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.90 | $5.70 | |
| $1.88 | $47.00 | |
| $1.58 | $79.00 | |
| $1.23 | $615.00 | |
| $0.99 | $990.00 | |
| $0.95 | $1,900.00 | |
| $0.94 | $4,700.00 | |
| $0.93 | $9,300.00 |
Need more?
Sign in to add projects and notes