Reference Only
IJ5C060300SDNUS1
RF Cable Assemblies 4.00MM ISRATE 50 OHM RF ASSY
Datasheet
IJ5C-06-0300-S-D-NUS-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Cable Assemblies | |
| Cable Length | 300 mm (11.811 in) | |
| Packaging | Bulk | |
| Product Type | RF Cable Assemblies | |
| Series | IJ5C | |
| Subcategory | Cable Assemblies | |
| Tradename | IsoRate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.72 | $68.72 | |
| $59.73 | $5,973.00 | |
| $59.14 | $14,785.00 | |
| $58.55 | $29,275.00 | |
| $57.97 | $57,970.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes