ICF-308-T-O-TR Samtec

ICF308TOTR.

IC & Component Sockets 2.54MM SMT SCREW MACH DIP SCKT

Manufacturer:

Mfr Part:
ICF-308-T-O-TR

TTI Part:
ICF308TOTR.

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryIC & Component Sockets
SeriesICF
PackagingReel
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.35$5.40
$1.13$1,130.00
$0.87$1,740.00
$0.73$3,650.00
$0.63$6,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes