
HTSW10414GS
Headers & Wire Housings 2.54MM HIGH TEMP HDR STRIPS
Datasheet
HTSW-104-14-G-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | HTSW | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.465 | $5.11 | |
| $0.358 | $35.80 | |
| $0.29 | $145.00 | |
| $0.253 | $253.00 | |
| $0.249 | $498.00 | |
| $0.218 | $1,090.00 | |
| $0.214 | $2,140.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes