Reference Only
HTST11001FDVPTR
Headers & Wire Housings 2.54MM SHROUDED TERM STRIP
Datasheet
HTST-110-01-F-DV-P-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 20 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | HTST | |
| Tradename | Flex Stack | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3.4 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Insulation Resistance | 5 GOhms | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 425 VAC, 600 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.63 | $394.50 | |
| $2.60 | $780.00 | |
| $2.58 | $1,161.00 | |
| $2.02 | $2,121.00 | |
| $1.93 | $4,053.00 | |
| $1.64 | $8,364.00 | |
| $1.47 | $14,773.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes