HTST-105-01-L-DV-A Samtec

HTST10501LDVA

Headers & Wire Housings 2.54MM CABLE MATE HT TERM STRP

Manufacturer:

Mfr Part:
HTST-105-01-L-DV-A

TTI Part:
HTST10501LDVA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length6.35 mm (0.25 in)
SeriesHTST
ApplicationBoard-to-Cable
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating3.4 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

972In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 27 / Multiples: 27)
Quantity Unit PriceExt. Price
$2.67$72.09
$2.28$123.12
$2.09$225.72
$2.06$1,056.78
$2.03$2,082.78
$1.95$3,948.75
$1.85$9,290.70
Need more?
Sign in to add projects and notes