Reference Only
HSEC810901LRABL
Standard Card Edge Connectors .80MM GENERATE HS EDGE CARD
Datasheet
HSEC8-109-01-L-RA-BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standard Card Edge Connectors | |
| Product | Sockets | |
| Number of Positions | 18 Position | |
| Pitch | 0.8 mm | |
| Board Thickness | 1.6 mm | |
| Mounting Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Termination Style | SMD/SMT | |
| Series | HSEC8 | |
| Contact Material | Beryllium Copper | |
| Current Rating | 2.8 A | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Packaging | Tray | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | Edge Rate | |
| Voltage Rating | 240 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
315
On Order
315 expected 18-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 45 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.42 | $333.90 | |
| $6.48 | $874.80 | |
| $6.41 | $3,172.95 | |
| $6.34 | $6,276.60 | |
| $6.26 | $21,409.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes