Reference Only
HSEC602801SDVWTTR
Standard Card Edge Connectors 0.60MM HIGH SPEED CARD EDGE VT
Datasheet
HSEC6-028-01-S-DV-WT-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standard Card Edge Connectors | |
| Product | Sockets | |
| Number of Positions | 56 Position | |
| Pitch | 0.6 mm | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Series | HSEC6 | |
| Contact Material | Copper Alloy | |
| Current Rating | 800 mA | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Packaging | Reel | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | Edge Rate | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.63 | $1,157.50 | |
| $4.37 | $2,185.00 | |
| $4.07 | $4,070.00 | |
| $3.80 | $7,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes