Reference Only
HSEC602801SDVSTR
Standard Card Edge Connectors .60MM GENERATE HS EDGE CARD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standard Card Edge Connectors | |
| Product | Sockets | |
| Number of Positions | 56 Position | |
| Pitch | 0.6 mm | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Series | HSEC6 | |
| Contact Material | Copper Alloy | |
| Current Rating | 800 mA | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Packaging | Reel | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | Edge Rate | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 125 / Multiples: 125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.52 | $690.00 | |
| $5.26 | $1,315.00 | |
| $5.15 | $2,575.00 | |
| $5.10 | $5,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes