Reference Only
HPF0601TS
Power to the Board 5.08MM POWER SOCKET STRIP
Datasheet
HPF-06-01-T-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Packaging | Tube | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
1,944
On Order
1,944 expected 17-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 18 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.35 | $60.30 | |
| $2.63 | $2,651.04 | |
| $2.59 | $5,221.44 | |
| $2.55 | $12,760.20 | |
| $2.52 | $25,220.16 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.