
HLE10502SDVKTR
Headers & Wire Housings 2.54MM TIGER BEAM SOCKET STRIP
Alternate Part Number
HLE10502SDVKTR.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 625 / Multiples: 625)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.69 | $1,681.25 | |
| $2.46 | $3,075.00 | |
| $1.88 | $4,700.00 | |
| $1.38 | $6,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.