Reference Only

HLE10302GDVBEKTR

Headers & Wire Housings 2.54MM TIGER BEAM SOCKET

Manufacturer:

Mfr Part:
HLE-103-02-G-DV-BE-K-TR

TTI Part:
HLE10302GDVBEKTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductSockets
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
Termination Post Length3.055 mm (0.12 in)
SeriesHLE
TradenameTiger Beam
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Contact MaterialBeryllium Copper
Current Rating4.1 A
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating400 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Images

Technical Resources

EDA / CAD Models

3,300In Stock

12,375 expected 30-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 825 / Multiples: 825)
Quantity Unit PriceExt. Price
$1.89$1,559.25
$1.81$2,986.50
$1.77$4,380.75
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.