Reference Only

HDMR1901SSM

HDMI, Displayport & DVI Connectors

Manufacturer:

Mfr Part:
HDMR-19-01-S-SM

TTI Part:
HDMR1901SSM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHDMI, Displayport & DVI Connectors
ProductHDMI
GenderFemale
Number of Positions19 Position
Termination StyleThrough Hole
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting StylePCB Mount
SeriesHDMR
PackagingTray
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeHDMI, Displayport & DVI Connectors
SubcategoryAudio & Video Connectors
Voltage Rating40 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.08$8.16
$3.40$1,700.00
$3.32$3,320.00
$2.91$7,275.00
$2.55$12,112.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.