Reference Only
HDI603501RATR
I/O Connectors
Datasheet
HDI6-035-01-RA-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | I/O Connectors | |
| Product | High Speed I/O Connectors | |
| Gender | Female | |
| Number of Positions | 35 Position | |
| Pitch | 0.635 mm | |
| Voltage Rating | 150 VAC | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Series | HDI6 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | Eye Speed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 75 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.06 | $3,379.50 | |
| $40.83 | $6,124.50 | |
| $35.26 | $10,578.00 | |
| $31.46 | $16,516.50 | |
| $27.65 | $20,737.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes