Reference Only
HDBNCJPGNSTEM1
RF Connectors / Coaxial Connectors 75 OHM HIGH-DENSITY BNC JACK
Datasheet
HDBNC-J-P-GN-ST-EM1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | HD-BNC | |
| Gender | Jack (Socket) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Edge Mount | |
| Packaging | Tray | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | HDBNC | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.76 | $5.76 | |
| $5.70 | $28.50 | |
| $5.36 | $134.00 | |
| $3.83 | $957.50 | |
| $3.03 | $1,515.00 | |
| $2.95 | $2,950.00 | |
| $2.79 | $6,975.00 | |
| $2.75 | $12,375.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes