Reference Only
FW3504FD565138
Board to Board & Mezzanine Connectors 1.27MM FLEX STACK MICRO BOARD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Number of Positions | 35 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 22.244 mm | |
| Maximum Data Rate | 4 Gbps | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | FW | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Termination Post Length | 5.433 mm | |
| Tradename | Flex Stack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
780In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 13 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.17 | $80.21 | |
| $5.14 | $534.56 | |
| $4.49 | $2,276.43 | |
| $3.77 | $3,773.77 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes