
FTSH10905LDVAPTR
Headers & Wire Housings 1.27MM HIGH RELIABIL HDR STRIP
Datasheet
FTSH-109-05-L-DV-A-P-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | FTSH | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
3,375In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 375 / Multiples: 375)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.92 | $1,095.00 | |
| $2.61 | $1,957.50 | |
| $2.36 | $2,655.00 | |
| $2.12 | $5,565.00 | |
| $1.89 | $9,922.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes