Reference Only

FTSH10401LDVPTR

Headers & Wire Housings 1.27MM MICRO HEADER STRIP

Manufacturer:

Mfr Part:
FTSH-104-01-L-DV-P-TR

TTI Part:
FTSH10401LDVPTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions8 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Row Spacing1.27 mm (0.05 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length3.05 mm (0.12 in)
SeriesFTSH
ApplicationBoard-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Contact MaterialPhosphor Bronze
Current Rating3.4 A
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

1,425In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 475 / Multiples: 475)
Quantity Unit PriceExt. Price
$1.28$608.00
$1.19$1,130.50
$0.92$1,311.00
$0.90$2,565.00
$0.87$4,545.75
$0.85$8,882.50
Need more?
Sign in to add projects and notes